
NSVDTC123JM3T5G | |
|---|---|
DigiKey Part Number | 488-NSVDTC123JM3T5GTR-ND - Tape & Reel (TR) 488-NSVDTC123JM3T5GCT-ND - Cut Tape (CT) 488-NSVDTC123JM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVDTC123JM3T5G |
Description | TRANS PREBIAS NPN 50V SOT723 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVDTC123JM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 260 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,56400 zł | 5,64 zł |
| 100 | 0,35050 zł | 35,05 zł |
| 500 | 0,25710 zł | 128,55 zł |
| 1 000 | 0,22676 zł | 226,76 zł |
| 2 000 | 0,20116 zł | 402,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,15224 zł | 1 217,92 zł |
| 16 000 | 0,13778 zł | 2 204,48 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |


