Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVD070ALT1G

DigiKey Part Number
488-NSVD070ALT1GTR-ND - Tape & Reel (TR)
488-NSVD070ALT1GCT-ND - Cut Tape (CT)
488-NSVD070ALT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVD070ALT1G
Description
DIODE ARRAY GP 70V 200MA SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
3 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 nA @ 70 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Grade
Automotive
Technology
Standard
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
70 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
200mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSD070ALT1Gonsemi8 077NSD070ALT1GOSCT-ND0,86000 złParametric Equivalent
In-Stock: 1 490
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,48500 zł4,85 zł
1000,30050 zł30,05 zł
5000,21940 zł109,70 zł
1 0000,19308 zł193,08 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15048 zł451,44 zł
6 0000,13448 zł806,88 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł