
NRVS3MB | |
|---|---|
DigiKey Part Number | 488-NRVS3MBTR-ND - Tape & Reel (TR) 488-NRVS3MBCT-ND - Cut Tape (CT) 488-NRVS3MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS3MB |
Description | DIODE STANDARD 1000V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | NRVS3MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 zł | 2,24 zł |
| 10 | 1,46000 zł | 14,60 zł |
| 100 | 1,15110 zł | 115,11 zł |
| 500 | 0,87850 zł | 439,25 zł |
| 1 000 | 0,79061 zł | 790,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60763 zł | 1 822,89 zł |
| 6 000 | 0,59795 zł | 3 587,70 zł |
| 9 000 | 0,59376 zł | 5 343,84 zł |
| 15 000 | 0,57488 zł | 8 623,20 zł |
| 21 000 | 0,54242 zł | 11 390,82 zł |
| 30 000 | 0,52386 zł | 15 715,80 zł |
| Unit Price without VAT: | 2,24000 zł |
|---|---|
| Unit Price with VAT: | 2,75520 zł |




