Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLV14001UBDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14001UBDR2GTR-ND - Tape & Reel (TR) 488-NLV14001UBDR2GCT-ND - Cut Tape (CT) 488-NLV14001UBDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14001UBDR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14001UBDR2G Models |
Category | Current - Output High, Low 3.5mA, 8.8mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14001UBDG | onsemi | 172 | MC14001UBDGOS-ND | 1,58000 zł | Parametric Equivalent |
| MC14001UBDR2G | onsemi | 728 | MC14001UBDR2GOSCT-ND | 1,58000 zł | Parametric Equivalent |
| BU4001BF-E2 | Rohm Semiconductor | 0 | BU4001BF-E2CT-ND | 0,00000 zł | Similar |
| CD4001BM | Rochester Electronics, LLC | 57 851 | 2156-CD4001BM-ND | 3,91000 zł | Similar |
| CD4001BM96 | Texas Instruments | 32 603 | 296-24346-1-ND | 1,94000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 zł | 3,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,86818 zł | 2 170,45 zł |
| Unit Price without VAT: | 3,81000 zł |
|---|---|
| Unit Price with VAT: | 4,68630 zł |






