NLU1GT125MUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 53
Unit Price: 0,68000 zł
Datasheet

Parametric Equivalent


onsemi
In Stock: 154 632
Unit Price: 0,61043 zł
Datasheet

Parametric Equivalent


onsemi
In Stock: 6
Unit Price: 1,80000 zł
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU1GT125MUTCG

DigiKey Part Number
NLU1GT125MUTCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLU1GT125MUTCG
Description
IC BUFFER NON-INVERT 5.5V 6-UDFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLU1GT125MUTCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 154 632 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

108 000In Stock
Ships from Flip Electronics
46 632In Stock
Ships from Rochester Electronics, LLC