XOR (Exclusive OR) IC 2 Channel 8-UQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ86MQ1TCG

DigiKey Part Number
488-NL27WZ86MQ1TCGTR-ND - Tape & Reel (TR)
488-NL27WZ86MQ1TCGCT-ND - Cut Tape (CT)
488-NL27WZ86MQ1TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ86MQ1TCG
Description
IC GATE XOR 2CH 2-INP 8UQFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-UQFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ86MQ1TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-UQFN (1.6x1.6)
Package / Case
8-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 869
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 zł1,15 zł
100,78300 zł7,83 zł
250,69360 zł17,34 zł
1000,59680 zł59,68 zł
2500,55056 zł137,64 zł
5000,52274 zł261,37 zł
1 0000,49988 zł499,88 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,33645 zł1 009,35 zł
6 0000,32598 zł1 955,88 zł
Manufacturers Standard Package
Unit Price without VAT:1,15000 zł
Unit Price with VAT:1,41450 zł