Similar

NL17SZ126DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ126DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ126DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ126DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ126DBVT1G |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 zł | 1,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11577 zł | 347,31 zł |
| 6 000 | 0,11144 zł | 668,64 zł |
| 9 000 | 0,10927 zł | 983,43 zł |
| 15 000 | 0,10687 zł | 1 603,05 zł |
| 21 000 | 0,10546 zł | 2 214,66 zł |
| 30 000 | 0,10411 zł | 3 123,30 zł |
| 75 000 | 0,10120 zł | 7 590,00 zł |
| 150 000 | 0,09945 zł | 14 917,50 zł |
| 300 000 | 0,09800 zł | 29 400,00 zł |
| Unit Price without VAT: | 1,17000 zł |
|---|---|
| Unit Price with VAT: | 1,43910 zł |


