
NL17SG34DFT2G | |
|---|---|
DigiKey Part Number | NL17SG34DFT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SG34DFT2G |
Description | IC BUFF 0.9V/3.6V SC-88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SG34DFT2G Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Bits per Element 1 | Base Product Number |

