
NIV6150MT2TXG | |
|---|---|
DigiKey Part Number | 488-NIV6150MT2TXGTR-ND - Tape & Reel (TR) 488-NIV6150MT2TXGCT-ND - Cut Tape (CT) 488-NIV6150MT2TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIV6150MT2TXG |
Description | IC ELECTRONIC FUSE 10WDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 1A 10-WDFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 5V | |
Current - Output | 1A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 zł | 7,90 zł |
| 10 | 5,04500 zł | 50,45 zł |
| 100 | 3,41130 zł | 341,13 zł |
| 500 | 2,71126 zł | 1 355,63 zł |
| 1 000 | 2,48616 zł | 2 486,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03748 zł | 6 112,44 zł |
| 6 000 | 1,93410 zł | 11 604,60 zł |
| Unit Price without VAT: | 7,90000 zł |
|---|---|
| Unit Price with VAT: | 9,71700 zł |



