
NGTB40N65FL2WG | |
|---|---|
DigiKey Part Number | NGTB40N65FL2WGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB40N65FL2WG |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 366 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB40N65FL2WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 366 W | |
Switching Energy | 970µJ (on), 440µJ (off) | |
Input Type | Standard | |
Gate Charge | 170 nC | |
Td (on/off) @ 25°C | 84ns/177ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 72 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,03000 zł | 26,03 zł |
| 30 | 15,00233 zł | 450,07 zł |
| 120 | 12,57375 zł | 1 508,85 zł |
| 510 | 10,81098 zł | 5 513,60 zł |
| Unit Price without VAT: | 26,03000 zł |
|---|---|
| Unit Price with VAT: | 32,01690 zł |



