


NCV8535MN350R2G | |
|---|---|
DigiKey Part Number | 488-NCV8535MN350R2GTR-ND - Tape & Reel (TR) 488-NCV8535MN350R2GCT-ND - Cut Tape (CT) 488-NCV8535MN350R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8535MN350R2G |
Description | IC REG LINEAR 3.5V 500MA 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8535MN350R2G Models |
Category | Current - Quiescent (Iq) 190 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 12V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage Dropout (Max) 0.34V @ 500mA | Supplier Device Package 10-DFN (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8535MNADJR2G | onsemi | 5 177 | NCV8535MNADJR2GOSCT-ND | 5,78000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 zł | 5,60 zł |
| 10 | 4,09700 zł | 40,97 zł |
| 25 | 3,72160 zł | 93,04 zł |
| 100 | 3,30600 zł | 330,60 zł |
| 250 | 3,10836 zł | 777,09 zł |
| 500 | 2,98912 zł | 1 494,56 zł |
| 1 000 | 2,89099 zł | 2 890,99 zł |
| Unit Price without VAT: | 5,60000 zł |
|---|---|
| Unit Price with VAT: | 6,88800 zł |

