


NCV8170AMX150TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170AMX150TCGTR-ND - Tape & Reel (TR) 488-NCV8170AMX150TCGCT-ND - Cut Tape (CT) 488-NCV8170AMX150TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AMX150TCG |
Description | IC REG LINEAR 1.5V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,14500 zł | 11,45 zł |
| 25 | 1,02120 zł | 25,53 zł |
| 100 | 0,88550 zł | 88,55 zł |
| 250 | 0,82044 zł | 205,11 zł |
| 500 | 0,78136 zł | 390,68 zł |
| 1 000 | 0,74911 zł | 749,11 zł |
| 2 500 | 0,72959 zł | 1 823,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67432 zł | 3 371,60 zł |
| 10 000 | 0,65793 zł | 6 579,30 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

