


NTDS015N15MCT4G | |
|---|---|
DigiKey Part Number | 488-NTDS015N15MCT4GTR-ND - Tape & Reel (TR) 488-NTDS015N15MCT4GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTDS015N15MCT4G |
Description | MOSFET N-CH 150V 11A/50A DPAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 11A (Ta), 50A (Tc) 3.8W (Ta), 83W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 162µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2120 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 zł | 10,16 zł |
| 10 | 6,57800 zł | 65,78 zł |
| 100 | 4,53810 zł | 453,81 zł |
| 500 | 3,66592 zł | 1 832,96 zł |
| 1 000 | 3,38569 zł | 3 385,69 zł |
| Unit Price without VAT: | 10,16000 zł |
|---|---|
| Unit Price with VAT: | 12,49680 zł |


