


NCV8141D2TR4G | |
|---|---|
DigiKey Part Number | NCV8141D2TR4GOSTR-ND - Tape & Reel (TR) NCV8141D2TR4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV8141D2TR4G |
Description | IC REG LINEAR 5V 500MA D2PAK-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8141D2TR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 500mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | D2PAK-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,78000 zł | 12,78 zł |
| 10 | 9,61300 zł | 96,13 zł |
| 25 | 8,82200 zł | 220,55 zł |
| Unit Price without VAT: | 12,78000 zł |
|---|---|
| Unit Price with VAT: | 15,71940 zł |


