Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV78M08BDTRKG

DigiKey Part Number
NCV78M08BDTRKGOSTR-ND - Tape & Reel (TR)
NCV78M08BDTRKGOSCT-ND - Cut Tape (CT)
NCV78M08BDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV78M08BDTRKG
Description
IC REG LINEAR 8V 700MA DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV78M08BDTRKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
80dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
35V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
8V
Supplier Device Package
DPAK
Voltage Dropout (Max)
2V @ 350mA (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78M08ABDT-TRSTMicroelectronics4 041497-1205-1-ND2,30000 złSimilar
L78M08CDT-TRSTMicroelectronics8 176497-1206-1-ND2,12000 złSimilar
In-Stock: 436
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 zł1,80 zł
101,26000 zł12,60 zł
251,12600 zł28,15 zł
1000,97740 zł97,74 zł
2500,90676 zł226,69 zł
5000,86416 zł432,08 zł
1 0000,82908 zł829,08 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,76896 zł1 922,40 zł
5 0000,74730 zł3 736,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,80000 zł
Unit Price with VAT:2,21400 zł