1/1 Transceiver Half LINbus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7425DW0R2G

DigiKey Part Number
NCV7425DW0R2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV7425DW0R2G
Description
IC TRANSCEIVER HALF 1/1
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus
EDA/CAD Models
NCV7425DW0R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1 500In Stock
Ships from Rochester Electronics, LLC