NCV47711DAJR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1 759
Unit Price: 11,74000 zł
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV47711DAJR2G

DigiKey Part Number
NCV47711DAJR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV47711DAJR2G
Description
IC REG LIN POS ADJ 350MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV47711DAJR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
230 µA
Current - Supply (Max)
50 mA
PSRR
70dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 211 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 470In Stock
Ships from Flip Electronics
741In Stock
Ships from Rochester Electronics, LLC