


NCV47700DAJR2G | |
|---|---|
DigiKey Part Number | NCV47700DAJR2GOSTR-ND - Tape & Reel (TR) NCV47700DAJR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV47700DAJR2G |
Description | IC REG LIN POS ADJ 350MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV47700DAJR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 230 µA | |
Current - Supply (Max) | 50 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 zł | 6,13 zł |
| 10 | 4,49000 zł | 44,90 zł |
| 25 | 4,08200 zł | 102,05 zł |
| 100 | 3,63130 zł | 363,13 zł |
| Unit Price without VAT: | 6,13000 zł |
|---|---|
| Unit Price with VAT: | 7,53990 zł |

