Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4294CSN33T1G

DigiKey Part Number
488-NCV4294CSN33T1GTR-ND - Tape & Reel (TR)
488-NCV4294CSN33T1GCT-ND - Cut Tape (CT)
488-NCV4294CSN33T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4294CSN33T1G
Description
IC REG LINEAR 3.3V 30MA 5-TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 20mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
4 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 482
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 zł2,35 zł
101,66900 zł16,69 zł
251,49520 zł37,38 zł
1001,30560 zł130,56 zł
2501,21484 zł303,71 zł
5001,16016 zł580,08 zł
1 0001,11516 zł1 115,16 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,02866 zł3 085,98 zł
6 0001,00223 zł6 013,38 zł
Manufacturers Standard Package
Unit Price without VAT:2,35000 zł
Unit Price with VAT:2,89050 zł