Parametric Equivalent
Parametric Equivalent
Direct
Similar



NCV4275ADS50G | |
|---|---|
DigiKey Part Number | NCV4275ADS50G-ND |
Manufacturer | |
Manufacturer Product Number | NCV4275ADS50G |
Description | IC REG LINEAR 5V 450MA D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4275ADS50G Models |
Category | Current - Supply (Max) 35 mA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tube | Control Features Reset |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package D2PAK-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 200 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4275ADS50R4G | onsemi | 1 600 | NCV4275ADS50R4GOSCT-ND | 6,86000 zł | Parametric Equivalent |
| NCV4275ADS50R4G-IR01 | onsemi | 800 | 488-NCV4275ADS50R4G-IR01CT-ND | 7,18000 zł | Parametric Equivalent |
| TLE4275QKTTRQ1 | Texas Instruments | 655 | 296-28001-1-ND | 15,62000 zł | Direct |
| TLE72702GATMA1 | Infineon Technologies | 992 | 448-TLE72702GATMA1CT-ND | 8,44000 zł | Similar |




