


NCV211RSQT2G | |
|---|---|
DigiKey Part Number | NCV211RSQT2GOSTR-ND - Tape & Reel (TR) NCV211RSQT2GOSCT-ND - Cut Tape (CT) NCV211RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV211RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 0.55 µV |
Mfr | Current - Supply 40µA |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 25 kHz | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Input Bias 39 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT211QADW-7 | Diodes Incorporated | 2 990 | 31-ZXCT211QADW-7CT-ND | 1,58000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 zł | 3,41 zł |
| 10 | 2,44200 zł | 24,42 zł |
| 25 | 2,20040 zł | 55,01 zł |
| 100 | 1,93580 zł | 193,58 zł |
| 250 | 1,80932 zł | 452,33 zł |
| 500 | 1,73314 zł | 866,57 zł |
| 1 000 | 1,67895 zł | 1 678,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54657 zł | 4 639,71 zł |
| 6 000 | 1,50976 zł | 9 058,56 zł |
| Unit Price without VAT: | 3,41000 zł |
|---|---|
| Unit Price with VAT: | 4,19430 zł |









