
NUF4220MNT1G | |
|---|---|
DigiKey Part Number | NUF4220MNT1GOSTR-ND - Tape & Reel (TR) NUF4220MNT1GOSCT-ND - Cut Tape (CT) NUF4220MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF4220MNT1G |
Description | FILTER LC(PI) 4.9NH ESD SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 4.9nH, C = 205pF 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF4220MNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 16MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 0.85 | |
Values | L = 4.9nH, C = 205pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 zł | 3,45 zł |
| 10 | 2,81700 zł | 28,17 zł |
| 25 | 2,59720 zł | 64,93 zł |
| 50 | 2,44160 zł | 122,08 zł |
| 100 | 2,29680 zł | 229,68 zł |
| 250 | 2,11812 zł | 529,53 zł |
| 500 | 1,99246 zł | 996,23 zł |
| 1 000 | 1,87422 zł | 1 874,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62006 zł | 4 860,18 zł |
| 6 000 | 1,52388 zł | 9 143,28 zł |
| 9 000 | 1,47027 zł | 13 232,43 zł |
| 15 000 | 1,40533 zł | 21 079,95 zł |
| 21 000 | 1,37061 zł | 28 782,81 zł |
| Unit Price without VAT: | 3,45000 zł |
|---|---|
| Unit Price with VAT: | 4,24350 zł |







