
NSVD070ALT1G | |
|---|---|
DigiKey Part Number | 488-NSVD070ALT1GTR-ND - Tape & Reel (TR) 488-NSVD070ALT1GCT-ND - Cut Tape (CT) 488-NSVD070ALT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVD070ALT1G |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 zł | 0,77 zł |
| 10 | 0,46600 zł | 4,66 zł |
| 100 | 0,28940 zł | 28,94 zł |
| 500 | 0,21144 zł | 105,72 zł |
| 1 000 | 0,18606 zł | 186,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15373 zł | 461,19 zł |
| 6 000 | 0,13738 zł | 824,28 zł |
| 9 000 | 0,12904 zł | 1 161,36 zł |
| 15 000 | 0,11966 zł | 1 794,90 zł |
| 21 000 | 0,11410 zł | 2 396,10 zł |
| 30 000 | 0,10869 zł | 3 260,70 zł |
| 75 000 | 0,09681 zł | 7 260,75 zł |
| 150 000 | 0,08947 zł | 13 420,50 zł |
| 300 000 | 0,08330 zł | 24 990,00 zł |
| Unit Price without VAT: | 0,77000 zł |
|---|---|
| Unit Price with VAT: | 0,94710 zł |

