Comparator Standard (General Purpose) Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS3402DR2G

DigiKey Part Number
NCS3402DR2GOSTR-ND - Tape & Reel (TR)
NCS3402DR2GOSCT-ND - Cut Tape (CT)
NCS3402DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS3402DR2G
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS3402DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.5V ~ 16V
Voltage - Input Offset (Max)
3.6mV @ 15V
Current - Input Bias (Max)
250pA @ 15V
Current - Output (Typ)
10mA
Current - Quiescent (Max)
640nA
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Propagation Delay (Max)
220µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 186
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 zł2,53 zł
101,79400 zł17,94 zł
251,60840 zł40,21 zł
1001,40680 zł140,68 zł
2501,31064 zł327,66 zł
5001,25268 zł626,34 zł
1 0001,20489 zł1 204,89 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,15446 zł2 886,15 zł
5 0001,12406 zł5 620,30 zł
7 5001,10884 zł8 316,30 zł
12 5001,09197 zł13 649,63 zł
17 5001,08212 zł18 937,10 zł
25 0001,07264 zł26 816,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,53000 zł
Unit Price with VAT:3,11190 zł