
NCP802SN1T1 | |
|---|---|
DigiKey Part Number | NCP802SN1T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP802SN1T1 |
Description | IC BATT PROT LI-ION 1CEL SOT23-6 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | NCP802SN1T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

