
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.8V | |
Current - Output | 120mA | |
Voltage - Input | 1.5V ~ 4V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | NCP580 | |
Note | - | |
Base Product Number |

