


NCP5663DSADJR4G | |
|---|---|
DigiKey Part Number | NCP5663DSADJR4GOSTR-ND - Tape & Reel (TR) NCP5663DSADJR4GOSCT-ND - Cut Tape (CT) NCP5663DSADJR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5663DSADJR4G |
Description | IC REG LINEAR POS ADJ 3A D2PAK-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP5663DSADJR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 70dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 zł | 8,98 zł |
| 10 | 6,67500 zł | 66,75 zł |
| 25 | 6,09720 zł | 152,43 zł |
| 100 | 5,46120 zł | 546,12 zł |
| 250 | 5,15824 zł | 1 289,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,72841 zł | 3 782,73 zł |
| 1 600 | 4,60047 zł | 7 360,75 zł |
| Unit Price without VAT: | 8,98000 zł |
|---|---|
| Unit Price with VAT: | 11,04540 zł |











