


NCP3334DADJR2G | |
|---|---|
DigiKey Part Number | NCP3334DADJR2GOSTR-ND - Tape & Reel (TR) NCP3334DADJR2GOSCT-ND - Cut Tape (CT) NCP3334DADJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3334DADJR2G |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP3334DADJR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 190 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.34V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| 10 | 2,72500 zł | 27,25 zł |
| 25 | 2,46200 zł | 61,55 zł |
| 100 | 2,16960 zł | 216,96 zł |
| 250 | 2,03024 zł | 507,56 zł |
| 500 | 1,94636 zł | 973,18 zł |
| 1 000 | 1,89487 zł | 1 894,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,75184 zł | 4 379,60 zł |
| 5 000 | 1,70917 zł | 8 545,85 zł |
| Unit Price without VAT: | 3,77000 zł |
|---|---|
| Unit Price with VAT: | 4,63710 zł |











