PFC IC Critical Conduction (CRM) 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 20-SOIC
NCP1937B3DR2G
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1937C4DR2G

DigiKey Part Number
488-NCP1937C4DR2GTR-ND - Tape & Reel (TR)
488-NCP1937C4DR2GCT-ND - Cut Tape (CT)
488-NCP1937C4DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1937C4DR2G
Description
IC PFC CTRLR CRM 20SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1937C4DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
20 mA
Voltage - Supply
9V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-LSOP (0.154", 3.90mm Width), 17 Leads
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,54000 zł7,54 zł
105,56600 zł55,66 zł
255,07320 zł126,83 zł
1004,52980 zł452,98 zł
2504,27076 zł1 067,69 zł
5004,12598 zł2 062,99 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,73824 zł9 345,60 zł
5 0003,65885 zł18 294,25 zł
Manufacturers Standard Package
Unit Price without VAT:7,54000 zł
Unit Price with VAT:9,27420 zł