


NCP167AMX350TBG | |
|---|---|
DigiKey Part Number | 488-NCP167AMX350TBGTR-ND - Tape & Reel (TR) 488-NCP167AMX350TBGCT-ND - Cut Tape (CT) 488-NCP167AMX350TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167AMX350TBG |
Description | IC REG LINEAR 3.5V 700MA 4-XDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 85dB ~ 63dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 1,09200 zł | 10,92 zł |
| 25 | 0,97400 zł | 24,35 zł |
| 100 | 0,84310 zł | 84,31 zł |
| 250 | 0,78064 zł | 195,16 zł |
| 500 | 0,74316 zł | 371,58 zł |
| 1 000 | 0,71227 zł | 712,27 zł |
| 2 500 | 0,69224 zł | 1 730,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,64073 zł | 3 203,65 zł |
| 10 000 | 0,62501 zł | 6 250,10 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

