


NCP151AAMX280180TCG | |
|---|---|
DigiKey Part Number | NCP151AAMX280180TCGOSTR-ND - Tape & Reel (TR) NCP151AAMX280180TCGOSCT-ND - Cut Tape (CT) NCP151AAMX280180TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP151AAMX280180TCG |
Description | IC REG LINEAR 2.8V/1.8V 4-XDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 300mA, 0.56V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,25300 zł | 12,53 zł |
| 25 | 1,11880 zł | 27,97 zł |
| 100 | 0,97130 zł | 97,13 zł |
| 250 | 0,90084 zł | 225,21 zł |
| 500 | 0,85856 zł | 429,28 zł |
| 1 000 | 0,82366 zł | 823,66 zł |
| 2 500 | 0,80540 zł | 2 013,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,74237 zł | 3 711,85 zł |
| 10 000 | 0,72464 zł | 7 246,40 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |

