


NCP136AFCRC080T2G | |
|---|---|
DigiKey Part Number | 488-NCP136AFCRC080T2GTR-ND - Tape & Reel (TR) 488-NCP136AFCRC080T2GCT-ND - Cut Tape (CT) 488-NCP136AFCRC080T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP136AFCRC080T2G |
Description | IC REG LINEAR 0.8V 700MA 6-WLCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.4x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,36500 zł | 13,65 zł |
| 25 | 1,21920 zł | 30,48 zł |
| 100 | 1,06130 zł | 106,13 zł |
| 250 | 0,98564 zł | 246,41 zł |
| 500 | 0,94000 zł | 470,00 zł |
| 1 000 | 0,90243 zł | 902,43 zł |
| 2 500 | 0,86276 zł | 2 156,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,83885 zł | 4 194,25 zł |
| 10 000 | 0,81916 zł | 8 191,60 zł |
| 15 000 | 0,80931 zł | 12 139,65 zł |
| 25 000 | 0,79838 zł | 19 959,50 zł |
| 35 000 | 0,79200 zł | 27 720,00 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

