Rectangular Pushbutton Switch Cap Clear, Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Pushbutton Switch Cap Clear, Red Snap Fit
IP Rated Switches | Datasheet Preview

AT4163JC

DigiKey Part Number
AT4163JC-ND
Manufacturer
Manufacturer Product Number
AT4163JC
Description
CAP PUSHBUTTON RECT CLEAR/RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Clear, Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
Clear, Red
Illumination
Illuminated
For Use With/Related Products
LB Series
Mounting Type
Snap Fit
Size
19.40mm L x 13.20mm W x 5.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 376
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
19,66000 zł9,66 zł
108,76500 zł87,65 zł
258,42560 zł210,64 zł
508,17760 zł408,88 zł
1007,93750 zł793,75 zł
2507,63032 zł1 907,58 zł
5007,40588 zł3 702,94 zł
1 0007,18788 zł7 187,88 zł
5 0006,70598 zł33 529,90 zł
Manufacturers Standard Package
Unit Price without VAT:9,66000 zł
Unit Price with VAT:11,88180 zł