



NB7NPQ7042MMUTWG | |
|---|---|
DigiKey Part Number | 488-NB7NPQ7042MMUTWGTR-ND - Tape & Reel (TR) 488-NB7NPQ7042MMUTWGCT-ND - Cut Tape (CT) 488-NB7NPQ7042MMUTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7NPQ7042MMUTWG |
Description | 3.3 V USB 3.1 QUAD CHANNE |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 36-X2QFN (3.1x4.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | LVCMOS | |
Output | Differential | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | 900ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.25 pF | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 225mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFQFN Exposed Pad | |
Supplier Device Package | 36-X2QFN (3.1x4.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,27000 zł | 14,27 zł |
| 10 | 10,77000 zł | 107,70 zł |
| 25 | 9,89880 zł | 247,47 zł |
| 100 | 8,93880 zł | 893,88 zł |
| 250 | 8,48120 zł | 2 120,30 zł |
| 500 | 8,20548 zł | 4 102,74 zł |
| 1 000 | 7,97844 zł | 7 978,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,69804 zł | 23 094,12 zł |
| Unit Price without VAT: | 14,27000 zł |
|---|---|
| Unit Price with VAT: | 17,55210 zł |

