NB100EP223FA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4
Unit Price: 68,66000 zł
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:22 500 MHz 64-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB100EP223FA

DigiKey Part Number
NB100EP223FAOS-ND
Manufacturer
Manufacturer Product Number
NB100EP223FA
Description
IC CLK BUFFER 2:22 500MHZ 64LQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:22 500 MHz 64-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:22
Differential - Input:Output
Yes/Yes
Input
HSTL, LVDS, LVPECL
Output
HSTL
Frequency - Max
500 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 145 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

145In Stock
Ships from Rochester Electronics, LLC