Thermostat Programmable Active Low Open Drain 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N34TS04MT3ETG

DigiKey Part Number
N34TS04MT3ETGOSTR-ND - Tape & Reel (TR)
N34TS04MT3ETGOSCT-ND - Cut Tape (CT)
N34TS04MT3ETGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N34TS04MT3ETG
Description
THERMOSTAT PROG ACTIVE LOW 8TDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active Low Open Drain 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
-
Switching Temperature
Programmable
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp, /UnderTemp
Selectable Hysteresis
Yes
Features
Selectable Address
Voltage - Supply
1.7 V ~ 5.5 V
Current - Supply
1mA
Operating Temperature
-45°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 475
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,55000 zł2,55 zł
52,22600 zł11,13 zł
102,10800 zł21,08 zł
251,96760 zł49,19 zł
501,87360 zł93,68 zł
1001,78710 zł178,71 zł
5001,61328 zł806,64 zł
1 0001,54871 zł1 548,71 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,38016 zł5 520,64 zł
8 0001,33238 zł10 659,04 zł
Manufacturers Standard Package
Unit Price without VAT:2,55000 zł
Unit Price with VAT:3,13650 zł