
MC100LVELT20DR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVELT20DR2GTR-ND - Tape & Reel (TR) 488-MC100LVELT20DR2GCT-ND - Cut Tape (CT) 488-MC100LVELT20DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVELT20DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVELT20DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,71000 zł | 19,71 zł |
| 10 | 15,06300 zł | 150,63 zł |
| 25 | 13,90360 zł | 347,59 zł |
| 100 | 12,62700 zł | 1 262,70 zł |
| 250 | 12,47500 zł | 3 118,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,03146 zł | 27 578,65 zł |
| Unit Price without VAT: | 19,71000 zł |
|---|---|
| Unit Price with VAT: | 24,24330 zł |


