MUN5233DW1T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 36 746
Unit Price: 0,92000 zł
Datasheet

Direct


Nexperia USA Inc.
In Stock: 14 985
Unit Price: 0,70000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 1 253
Unit Price: 1,32000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 72 342
Unit Price: 1,32000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 188 985
Unit Price: 1,32000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,73000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 973
Unit Price: 0,88000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 250
Unit Price: 1,54000 zł
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

MUN5233DW1T1

DigiKey Part Number
MUN5233DW1T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUN5233DW1T1
Description
TRANS PREBIAS 2NPN 50V SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MUN5233DW1T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
250mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable