
MOC3163SVM | |
|---|---|
DigiKey Part Number | MOC3163SVM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3163SVM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3163SVM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 500µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |

