Similar
Similar
Similar
Similar
Similar
Similar

MM74HCT273SJX | |
|---|---|
DigiKey Part Number | MM74HCT273SJXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HCT273SJX |
Description | IC FF D-TYPE SINGLE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT273SJX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 68 MHz | |
Max Propagation Delay @ V, Max CL | 37ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 6 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOP | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |




