
MMBZ16VALT1G | |
|---|---|
DigiKey Part Number | MMBZ16VALT1GOSTR-ND - Tape & Reel (TR) MMBZ16VALT1GOSCT-ND - Cut Tape (CT) MMBZ16VALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ16VALT1G |
Description | DIODE ZENER ARRAY 16V SOT-23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ16VALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 zł | 0,88 zł |
| 10 | 0,52800 zł | 5,28 zł |
| 100 | 0,32650 zł | 32,65 zł |
| 500 | 0,23882 zł | 119,41 zł |
| 1 000 | 0,21031 zł | 210,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16105 zł | 483,15 zł |
| 6 000 | 0,14404 zł | 864,24 zł |
| 9 000 | 0,13536 zł | 1 218,24 zł |
| 15 000 | 0,12559 zł | 1 883,85 zł |
| 21 000 | 0,11980 zł | 2 515,80 zł |
| 30 000 | 0,11418 zł | 3 425,40 zł |
| Unit Price without VAT: | 0,88000 zł |
|---|---|
| Unit Price with VAT: | 1,08240 zł |


