
MJD31CT4GN | |
|---|---|
DigiKey Part Number | 488-MJD31CT4GNTR-ND - Tape & Reel (TR) 488-MJD31CT4GNCT-ND - Cut Tape (CT) 488-MJD31CT4GNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CT4GN |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 1.56 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 zł | 3,93 zł |
| 10 | 2,45400 zł | 24,54 zł |
| 100 | 1,60600 zł | 160,60 zł |
| 500 | 1,24116 zł | 620,58 zł |
| 1 000 | 1,12367 zł | 1 123,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,99637 zł | 2 490,92 zł |
| 5 000 | 0,91769 zł | 4 588,45 zł |
| 7 500 | 0,87759 zł | 6 581,93 zł |
| 12 500 | 0,83255 zł | 10 406,88 zł |
| 17 500 | 0,80842 zł | 14 147,35 zł |
| Unit Price without VAT: | 3,93000 zł |
|---|---|
| Unit Price with VAT: | 4,83390 zł |

