MCT2VM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 813
Unit Price: 2,35000 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 939
Unit Price: 3,41000 zł
Datasheet
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT2VM

DigiKey Part Number
MCT2VM-ND
Manufacturer
Manufacturer Product Number
MCT2VM
Description
OPTOISO 7.5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
MCT2VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
7500Vpk
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 2µs
Rise / Fall Time (Typ)
2µs, 1.5µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes