


MC79M15CDTRKG | |
|---|---|
DigiKey Part Number | MC79M15CDTRKGOSTR-ND - Tape & Reel (TR) MC79M15CDTRKGOSCT-ND - Cut Tape (CT) MC79M15CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M15CDTRKG |
Description | IC REG LINEAR -15V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M15CDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 500mA (Typ) | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,36500 zł | 13,65 zł |
| 25 | 1,22080 zł | 30,52 zł |
| 100 | 1,06220 zł | 106,22 zł |
| 250 | 0,98616 zł | 246,54 zł |
| 500 | 0,94050 zł | 470,25 zł |
| 1 000 | 0,90283 zł | 902,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,83796 zł | 2 094,90 zł |
| 5 000 | 0,81471 zł | 4 073,55 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |








