
MC74HCT244ADWG | |
|---|---|
DigiKey Part Number | MC74HCT244ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT244ADWG |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT244ADWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 2,05800 zł | 20,58 zł |
| 38 | 1,77184 zł | 67,33 zł |
| 114 | 1,60544 zł | 183,02 zł |
| 266 | 1,50812 zł | 401,16 zł |
| 532 | 1,44402 zł | 768,22 zł |
| 1 026 | 1,39369 zł | 1 429,93 zł |
| 2 508 | 1,33854 zł | 3 357,06 zł |
| 5 016 | 1,30438 zł | 6 542,77 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

