MC74HC4316AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 294
Unit Price: 1,40000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 292
Unit Price: 3,95000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 131
Unit Price: 2,48000 zł
Datasheet

Similar


Texas Instruments
In Stock: 4 000
Unit Price: 0,93866 zł
Datasheet
4 Circuit IC Switch 1:1 90Ohm 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4316AFELG

DigiKey Part Number
MC74HC4316AFELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC4316AFELG
Description
IC SW SPST-NO/NC 90OHM 16SOEIAJ
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 90Ohm 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
90Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
160MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 296 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12 296In Stock
Ships from Rochester Electronics, LLC