Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC240ADTR2G | onsemi | 2 374 | MC74HC240ADTR2GOSCT-ND | 2,15000 zł | Similar |
| MM74HC240WM | onsemi | 117 | MM74HC240WMFS-ND | 2,94000 zł | Similar |
| MM74HC240WMX | onsemi | 1 205 | MM74HC240WMXCT-ND | 2,80000 zł | Similar |
| SN74HC240NSR | Texas Instruments | 2 720 | 296-26473-1-ND | 3,02000 zł | Direct |
| 74HC240D,653 | Nexperia USA Inc. | 0 | 1727-5949-1-ND | 1,72000 zł | Similar |






