MC74HC157AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14 613
Unit Price: 1,18000 zł
Datasheet

Direct


Texas Instruments
In Stock: 3 686
Unit Price: 2,19000 zł
Datasheet
Data Selector/Multiplexer 4 x 2:1 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC157AFELG

DigiKey Part Number
MC74HC157AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC157AFELG
Description
IC DATA SELCT/MUX 4X2:1 16SOEIAJ
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOEIAJ
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC157ADR2Gonsemi14 613MC74HC157ADR2GOSCT-ND1,18000 złSimilar
SN74HC157NSRTexas Instruments3 686296-8240-1-ND2,19000 złDirect
Obsolete
Marketplace Stock: 28 790 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28 790In Stock
Ships from Rochester Electronics, LLC