
MC74VHC32DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC32DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC32DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC32DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC32DTR2G-Q |
Description | 2-1 QUAD OR GATE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,33900 zł | 13,39 zł |
| 25 | 1,19640 zł | 29,91 zł |
| 100 | 1,04130 zł | 104,13 zł |
| 250 | 0,96708 zł | 241,77 zł |
| 500 | 0,92226 zł | 461,13 zł |
| 1 000 | 0,89551 zł | 895,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,84652 zł | 2 116,30 zł |
| 5 000 | 0,82306 zł | 4 115,30 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

