MC34164SN-5T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 415
Unit Price: 2,69000 zł
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
5-TSOP

MC34164SN-5T1

DigiKey Part Number
MC34164SN-5T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34164SN-5T1
Description
IC SUPERVISOR 1 CHANNEL 5TSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC34164SN-5T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-5 Thin, TSOT-23-5
Type
Simple Reset/Power-On Reset
Supplier Device Package
5-TSOP
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.33V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC34164SN-5T1Gonsemi2 415488-MC34164SN-5T1GCT-ND2,69000 złParametric Equivalent
Obsolete
Marketplace Stock: 2 960 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 960In Stock
Ships from Rochester Electronics, LLC